Part Details for S108500003 by Shenzhen Chanklement Industry Co Ltd
Overview of S108500003 by Shenzhen Chanklement Industry Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S108500003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Straight Square Pins 2.54mm 80P 6mm -40��~+105�� 3mm 2.54mm ˫�� Blue Brass 2x40P 2.54mm Plugin,P=2.54mm Pin Headers ROHS | 2497 |
|
$0.1576 / $0.3022 | Buy Now |
|
LCSC | Straight Square Pins 2.54mm 80P 6mm -40+105 3mm 2.54mm Blue Brass 2x40P 2.54mm PluginP2.54mm Pin Headers ROHS | 2497 |
|
$0.1608 / $0.3084 | Buy Now |