Part Details for S1087 by Hamamatsu Photonics
Overview of S1087 by Hamamatsu Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for S1087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for S1087
S1087 CAD Models
S1087 Part Data Attributes:
|
S1087
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S1087
Hamamatsu Photonics
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Hamamatsu | |
Configuration | SINGLE | |
Dark Current-Max | 0.01 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.00016 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE | |
Peak Wavelength | 560 nm | |
Reverse Breakdown Voltage-Min | 10 V | |
Shape | RECTANGULAR |