There are no models available for this part yet.
Overview of S10B-PH-SM4-TB (LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26S10/BFA | Rochester Electronics LLC | 26S10 - BUS TRANSCEIVER, QUAD - Dual marked (5962-8672001FA) | |
70T631S10BCI8 | Renesas Electronics Corporation | 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T633S10BCI8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for S10B-PH-SM4-TB (LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76492418
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2223 | Americas - 12000 |
|
$0.4904 | Buy Now | |
DISTI #
77767813
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 | Americas - 2457 |
|
$0.4312 / $0.4817 | Buy Now | |
DISTI #
66704226
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 2301 | Americas - 1100 |
|
$0.3932 / $0.4393 | Buy Now | |
DISTI #
84017178
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2344 | Americas - 1000 |
|
$1.0085 | Buy Now | |
DISTI #
66672774
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 2301 | Americas - 704 |
|
$0.4064 / $0.4393 | Buy Now |
CAD Models for S10B-PH-SM4-TB (LF)(SN) by JST Manufacturing
Part Data Attributes for S10B-PH-SM4-TB (LF)(SN) by JST Manufacturing
S10B-PH-SM4-TB (LF)(SN)
JST Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Want to compare parts?
-
S10B-PH-SM4-TB (LF)(SN)JST ManufacturingVS
-