There are no models available for this part yet.
Overview of S10B-ZR by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26S10/BFA | Rochester Electronics LLC | 26S10 - BUS TRANSCEIVER, QUAD - Dual marked (5962-8672001FA) | |
70T631S10BCI8 | Renesas Electronics Corporation | 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T633S10BCI8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for S10B-ZR by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
455-S10B-ZR-ND
|
DigiKey | CONN HEADER R/A 10POS 1.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2804 In Stock |
|
$0.2143 / $0.6000 | Buy Now | |
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 480 |
|
$0.3910 / $0.7820 | Buy Now |
CAD Models for S10B-ZR by JST Manufacturing
Part Data Attributes for S10B-ZR by JST Manufacturing
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Body Breadth
|
0.146 inch
|
Body Depth
|
0.236 inch
|
Body Length
|
0.65 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN LEAD OVER COPPER
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
IVORY
|
Insulator Material
|
GLASS FILLED POLYAMIDE66
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.059 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
CSA; UL
|
Terminal Length
|
0.106 inch
|
Terminal Pitch
|
1.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for S10B-ZR
This table gives cross-reference parts and alternative options found for S10B-ZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10B-ZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S10B-ZFSS-2(LF)(SN) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S10B-ZR vs S10B-ZFSS-2(LF)(SN) |
S10B-ZESK-2D(LF)(SN) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S10B-ZR vs S10B-ZESK-2D(LF)(SN) |
50020-8110 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S10B-ZR vs 50020-8110 |
S10B-CZHK-B-1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S10B-ZR vs S10B-CZHK-B-1 |
S10B-ZESK-2D | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | S10B-ZR vs S10B-ZESK-2D |
Related Parts for S10B-ZR
-
S5B-ZRHeaders and Edge Type Connectors
-
PV14-10LFB-3KTerminals and Terminal Blocks
-
CR0603-JW-101ELFFixed Resistors
-
VS-10MQ100NTRPBFRectifier Diodes
-
AS0812N1GTRFixed Inductors
-
ATP114-TL-HPower Field-Effect Transistors
-
PESD3V3S4UDTransient Suppressors
-
LM317MBDTGLinear Regulator ICs
-
54201016Combination Line Connectors