Part Details for S10MC by MDD (Microdiode Electronics)
Overview of S10MC by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S10MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61161682
|
Verical | S10MC Min Qty: 3000 Package Multiple: 3000 | Americas - 54000 |
|
$0.0594 | Buy Now |
|
LCSC | 10A Single 1.2V10A 1kV SMC(DO-214AB) Diodes - General Purpose ROHS | 3220 |
|
$0.0411 / $0.0739 | Buy Now |