There are no models available for this part yet.
Overview of S11-1A-C1-12VDC by SHORI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for S11-1A-C1-12VDC by SHORI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S11-1A-C1-12VDC
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 30A, automotive Min Qty: 1 | 1847 |
|
$1.2600 / $1.8300 | Buy Now |