There are no models available for this part yet.
Overview of S110 by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
8P34S1106NLGI | Renesas Electronics Corporation | 1:6 LVDS Output 1.8V Fanout Buffer |
CAD Models for S110 by Galaxy Microelectronics
Part Data Attributes for S110 by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.85 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Alternate Parts for S110
This table gives cross-reference parts and alternative options found for S110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BF-T | Rectifier Diode, | Rectron Semiconductor | S110 vs ES1BF-T |
HS1BLR2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S110 vs HS1BLR2G |
S1ALRHG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S110 vs S1ALRHG |
HS1BLRUG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S110 vs HS1BLRUG |
S1BLMTG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S110 vs S1BLMTG |
ES1BT&R | Rectifier Diode, | Continental Device India Ltd | S110 vs ES1BT&R |
HS1BLR3G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S110 vs HS1BLR3G |
G1BFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S110 vs G1BFF4 |
E1BFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S110 vs E1BFSF1 |
S1ALRTG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S110 vs S1ALRTG |
Related Parts for S110
-
TPCA8123Power Field-Effect Transistors
-
TMS320F28021PTTMicrocontrollers
-
B1100-13-FRectifier Diodes
-
STBP112CVDJ6FPeripheral Drivers
-
R463F222000N0KFixed Capacitors
-
LM2576-12WUSwitching Regulator or Controllers
-
RC1608J100CSFixed Resistors
-
MMBT2907Small Signal Bipolar Transistors
-
LP2980AIM5-3.3Linear Regulator ICs