-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 150 V, Surface Mount Schottky Barrier Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1933
|
Newark | Schottky Rect, Aec-Q101, 150V, Sod-123He, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123He, No. Of Pins:2Pins, Forward Voltage Vf Max:900Mv, Forward Surge Rohs Compliant: Yes |Onsemi S115FP Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2260 |
|
$0.1510 / $0.4660 | Buy Now |
DISTI #
S115FPCT-ND
|
DigiKey | DIODE SCHOTTKY 150V 1A SOD123HE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38855 In Stock |
|
$0.0935 / $0.4300 | Buy Now |
DISTI #
S115FP
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: S115FP) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1097 | Buy Now |
DISTI #
512-S115FP
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V 1A Schottky Barrier Rectifier RoHS: Compliant | 118104 |
|
$0.1060 / $0.4000 | Buy Now |
DISTI #
V79:2366_26240409
|
Arrow Electronics | Rectifier Diode Schottky 150V 1A 14ns 2-Pin SOD-123HE T/R Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 3 |
|
$0.0536 / $0.1978 | Buy Now |
|
Future Electronics | S115FP Series 150 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123HE RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0976 / $0.1070 | Buy Now |
|
Future Electronics | S115FP Series 150 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123HE RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0976 / $0.1070 | Buy Now |
DISTI #
S115FP
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin SOD-123HE T/R - Tape and Reel (Alt: S115FP) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1097 | Buy Now |
DISTI #
S115FP
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.0900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 85800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S115FP
onsemi
Buy Now
Datasheet
|
Compare Parts:
S115FP
onsemi
1.0 A, 150 V, Surface Mount Schottky Barrier Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.014 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |