There are no models available for this part yet.
Overview of S11F1C-P08MFG0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for S11F1C-P08MFG0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH9376
|
Newark | Odu Mini Snap Plug, Sty1, Sz1, Serf, 8P, Sld Peek, W/Pins Rohs Compliant: Yes |Odu-Usa S11F1C-P08MFG0-5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6200 / $55.3100 | Buy Now | |
DISTI #
1907-1455-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
22 In Stock |
|
$40.6600 | Buy Now | |
DISTI #
394-S11F1CP08MFG0500
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$40.6600 | Order Now |
CAD Models for S11F1C-P08MFG0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for S11F1C-P08MFG0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|