Part Details for S11L0C-P03PPL0-5200 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11L0C-P03PPL0-5200 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S11L0C-P03PPL0-5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH9568
|
Newark | Odu Mini Snap Plug, Sty1, Sz1, Serl, 3P, Sld Peek, W/Pins Rohs Compliant: Yes |Odu-Usa S11L0C-P03PPL0-5200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6600 / $46.6000 | Buy Now |
DISTI #
1907-S11L0C-P03PPL0-5200-ND
|
DigiKey | ODU MINI-SNAP PLUG, STY 1, SZ 1, Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$34.1228 / $43.5400 | Buy Now |
DISTI #
394-11L0CP03PPL05200
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$34.1100 / $43.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5100 / $41.0200 | Buy Now |
Part Details for S11L0C-P03PPL0-5200
S11L0C-P03PPL0-5200 CAD Models
S11L0C-P03PPL0-5200 Part Data Attributes
|
S11L0C-P03PPL0-5200
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S11L0C-P03PPL0-5200
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.69 inch | |
Body Diameter | 0.45 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |