Part Details for S11M07-P06PFG0-6540 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11M07-P06PFG0-6540 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65406-021LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 3 Positions, 2.54 mm (0.100in) Pitch. | |
65406-022LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 7 Positions, 2.54 mm (0.100in) Pitch. | |
65406-019LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for S11M07-P06PFG0-6540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AJ9198
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S11M07-P06PFG0-6540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 / $16.8200 | Buy Now |
DISTI #
1907-S11M07-P06PFG0-6540-ND
|
DigiKey | ODU MEDI-SNAP PLUG, STY 1, SZ 1, Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5800 | Buy Now |
DISTI #
394-11M07P06PFG06540
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 2 |
|
$12.7600 / $19.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2300 / $16.2500 | Buy Now |