Part Details for S11M07-P08MFG0-3970 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11M07-P08MFG0-3970 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S11M07-P08MFG0-3970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3419
|
Newark | Circular Connector, Plug, 8Pos, Cable, Product Range:Medi-Snap Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Odu-Usa S11M07-P08MFG0-3970 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$10.9100 | Buy Now |
DISTI #
74AH5010
|
Newark | Odu Medi Snap Plug, Sty1, Sz1, Serm, 8P, Sld, Peek, Grey Backnut |Odu-Usa S11M07-P08MFG0-3970 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 / $22.8000 | Buy Now |
DISTI #
1907-1495-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$15.3136 / $21.3000 | Buy Now |
DISTI #
394-S11M07P08MFG0397
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$15.3100 / $21.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5600 / $20.0700 | Buy Now |
Part Details for S11M07-P08MFG0-3970
S11M07-P08MFG0-3970 CAD Models
S11M07-P08MFG0-3970 Part Data Attributes
|
S11M07-P08MFG0-3970
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S11M07-P08MFG0-3970
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.85 inch | |
Body Diameter | 0.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |