Part Details for S11M07-P12MCC9-6530 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11M07-P12MCC9-6530 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S11M07-P12MCC9-6530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH0041
|
Newark | Odu Medi Snap Plug, Sty1, Sz1, Serm, 12P, Sld, Peek, White Backnut Rohs Compliant: Yes |Odu-Usa S11M07-P12MCC9-6530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4800 / $29.6800 | Buy Now |
DISTI #
1907-S11M07-P12MCC9-6530-ND
|
DigiKey | ODU MEDI-SNAP STRAIGHT PLUG, SIZ Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9800 | Buy Now |
DISTI #
394-S11M07P12MCC9653
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$20.5300 / $27.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.4300 / $26.1200 | Buy Now |
Part Details for S11M07-P12MCC9-6530
S11M07-P12MCC9-6530 CAD Models
S11M07-P12MCC9-6530 Part Data Attributes
|
S11M07-P12MCC9-6530
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S11M07-P12MCC9-6530
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.85 inch | |
Body Diameter | 0.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |