Part Details for S11M07-P14MCC0-6520 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11M07-P14MCC0-6520 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65200-001LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable 2 modules | |
65204-002LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable | |
MLC1565-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for S11M07-P14MCC0-6520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH0058
|
Newark | Odu Medi Snap Plug, Sty1, Sz1, Serm, 14P, Sld, Peek, Red Backnut Rohs Compliant: Yes |Odu-Usa S11M07-P14MCC0-6520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5000 / $33.1200 | Buy Now |
DISTI #
S11M07-P14MCC0-6520-ND
|
DigiKey | CONN PLUG MALE 14P GOLD SLDR CUP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$20.7000 / $21.7500 | Buy Now |
DISTI #
394-S11M07P14MCC0652
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$20.7000 / $21.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7000 / $29.1500 | Buy Now |
Part Details for S11M07-P14MCC0-6520
S11M07-P14MCC0-6520 CAD Models
S11M07-P14MCC0-6520 Part Data Attributes
|
S11M07-P14MCC0-6520
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S11M07-P14MCC0-6520
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.85 inch | |
Body Diameter | 0.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |