Part Details for S11MA8-P09MCC0-6520 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11MA8-P09MCC0-6520 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65200-001LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable 2 modules | |
65204-002LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable | |
MLC1565-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for S11MA8-P09MCC0-6520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK5421
|
Newark | Odu Medi-Snap⮠Straight Plug, Size 1, Ip50, 9 Contacts, A (40°) Key Rohs Compliant: Yes |Odu-Usa S11MA8-P09MCC0-6520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4400 / $24.5200 | Buy Now |
DISTI #
1907-S11MA8-P09MCC0-6520-ND
|
DigiKey | ODU MEDI-SNAP STRAIGHT PLUG, SIZ Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5700 | Buy Now |
DISTI #
394-S11MA8P09MCC0652
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$16.9600 / $22.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1600 / $21.1400 | Buy Now |
Part Details for S11MA8-P09MCC0-6520
S11MA8-P09MCC0-6520 CAD Models
S11MA8-P09MCC0-6520 Part Data Attributes
|
S11MA8-P09MCC0-6520
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S11MA8-P09MCC0-6520
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |