Part Details for S11MAC-P05MJG0-3970 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11MAC-P05MJG0-3970 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S11MAC-P05MJG0-3970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3564
|
Newark | Circular Conn, Plug, 5Pos, Cable, Gry, Product Range:Medi-Snap Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Odu-Usa S11MAC-P05MJG0-3970 Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1907-S11MAC-P05MJG0-3970-ND
|
DigiKey | ODU MEDI-SNAP METAL, STRAIGHT PL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7200 | Buy Now |
DISTI #
394-11MACP05MJG03970
|
Mouser Electronics | Circular Push Pull Connectors Metal Str Plug Sz.1, 5pos, A Key, Gray RoHS: Compliant | 0 |
|
$21.6600 / $26.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9700 / $25.1700 | Buy Now |