There are no models available for this part yet.
Overview of S11MC7-P02MPH0-5230 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5230WARWZ | Analog Devices | Isolated Half-bridge Gate Driv | |
ADUM5230WARWZ-RL | Analog Devices | Isolated Half-bridge Gate Driv | |
ADUM5230ARWZ | Analog Devices | Isolated Half-bridge Gate Driv |
Price & Stock for S11MC7-P02MPH0-5230 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AJ8915
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S11MC7-P02MPH0-5230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $12.6400 | Buy Now | |
DISTI #
S11MC7-P02MPH0-5230-ND
|
DigiKey | CONN PLUG MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$12.2400 | Buy Now | |
DISTI #
394-S11MC7P02MPH0523
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$11.3700 / $14.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $11.1300 | Buy Now |
CAD Models for S11MC7-P02MPH0-5230 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for S11MC7-P02MPH0-5230 by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
IP50
|
Backshell Type
|
SOLID
|
Body Depth
|
1.85 inch
|
Body Diameter
|
0.539 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
IEC, UL
|
Shell Size
|
1
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|