Part Details for S11YAR-P14XCD0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S11YAR-P14XCD0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for S11YAR-P14XCD0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-1706-ND
|
DigiKey | CONN PLUG MALE 14P GOLD SLDR CUP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
73 In Stock |
|
$136.9225 / $154.4200 | Buy Now |
DISTI #
394-S11YARP14XCD0000
|
Mouser Electronics | Circular Push Pull Connectors CONN PLUG MALE 14P GOLD SLDR CUP RoHS: Compliant | 113 |
|
$136.8700 / $154.4100 | Buy Now |
|
Onlinecomponents.com | AMC Plug, Sz 1, 14p, Sld, Peek, Code A |
29 In Stock |
|
$142.7600 / $159.0900 | Buy Now |
|
Master Electronics | AMC Plug, Sz 1, 14p, Sld, Peek, Code A |
29 In Stock |
|
$142.7600 / $159.0900 | Buy Now |
Part Details for S11YAR-P14XCD0-0000
S11YAR-P14XCD0-0000 CAD Models
S11YAR-P14XCD0-0000 Part Data Attributes:
|
S11YAR-P14XCD0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S11YAR-P14XCD0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 14 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Body Depth | 1.307 inch | |
Body Diameter | 0.626 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |