Part Details for S121K39SL0P63K5R by Vishay Intertechnologies
Overview of S121K39SL0P63K5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S121K39SL0P63K5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S121K39SL0P63K5R
|
Avnet Americas | S 2KV 120pF ±10% SL0 BULK e3 - Bulk (Alt: S121K39SL0P63K5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0889 / $0.1003 | Buy Now |
DISTI #
594-S121K39SL0P63K5R
|
Mouser Electronics | Ceramic Disc Capacitors S 2KV 120pF +/-10% SL0 BULK e3 RoHS: Compliant | 0 |
|
$0.0930 / $0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.0948 | Buy Now |
DISTI #
S121K39SL0P63K5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 120 pF, 2 kV, � 10%, SL0, 5 mm, PC Pin (Alt: S121K39SL0P63K5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S121K39SL0P63K5R
S121K39SL0P63K5R CAD Models
S121K39SL0P63K5R Part Data Attributes
|
S121K39SL0P63K5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S121K39SL0P63K5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL0 | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for S121K39SL0P63K5R
This table gives cross-reference parts and alternative options found for S121K39SL0P63K5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S121K39SL0P63K5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S121K39SL0P6TK5R | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S121K39SL0P63K5R vs S121K39SL0P6TK5R |
S121K39SL0P6UK5R | CAPACITOR, CERAMIC, 2000 V, SL0, 0.00012 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | S121K39SL0P63K5R vs S121K39SL0P6UK5R |
S121K39SL0P6UK5R | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.00012uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S121K39SL0P63K5R vs S121K39SL0P6UK5R |
S121K39SL0P6TL7G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S121K39SL0P63K5R vs S121K39SL0P6TL7G |