S12D
Description: Rectifier Diode, 1 Element, 12A, 200V V(RRM)

Overview of S12D by Daco Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
70V659S12DR Renesas Electronics Corporation 128K x 36 3.3V Dual-Port RAM, Interleaved I/O's
70V657S12DRGI8 Renesas Electronics Corporation 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's
70V657S12DR Renesas Electronics Corporation 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's

CAD Models for S12D by Daco Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S12D by Daco Semiconductor Co Ltd

S12D
Daco Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DACO SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
280 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
12 A
Rep Pk Reverse Voltage-Max
200 V
Want to compare parts?
  1. S12D
    Daco Semiconductor Co Ltd
    Rectifier Diode, 1 Element, 12A, 200V V(RRM)
    VS

Related Parts for S12D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S12D by Daco Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S12D by Daco Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of S12D would you like to use for your alert(s)?
  • Please alert me when S12D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S12D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S12D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S12D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S12D by Daco Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: