Part Details for S12MC7-P26MCC0-7470 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S12MC7-P26MCC0-7470 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM7470N | Rochester Electronics LLC | J-K Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, DIP-14 | |
RFB0807-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for S12MC7-P26MCC0-7470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2466
|
Newark | Circular Connector, Plug, 26Pos, Solder, Product Range:Medi-Snap Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:26Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Odu-Usa S12MC7-P26MCC0-7470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7000 / $75.6000 | Buy Now |
DISTI #
1907-S12MC7-P26MCC0-7470-ND
|
DigiKey | ODU MEDI-SNAP STRAIGHT PLUG, SIZ Min Qty: 5 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$69.2780 | Buy Now |
DISTI #
394-S12MC7-26MCC-747
|
Mouser Electronics | Circular Push Pull Connectors S plug, Size 2, IP50, 26 Contacts, C (60) Key RoHS: Compliant | 0 |
|
$52.2900 / $64.8900 | Order Now |