Part Details for S12QR by Daco Semiconductor Co Ltd
Overview of S12QR by Daco Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S12QR
S12QR CAD Models
S12QR Part Data Attributes
|
S12QR
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S12QR
Daco Semiconductor Co Ltd
Rectifier Diode, 1 Element, 12A, 1200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 1200 V |