Part Details for S12R-SSRDSO-NCSL5-001 by Standex-Meder Electronics
Overview of S12R-SSRDSO-NCSL5-001 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S12R-SSRDSO-NCSL5-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-S12R-SSRDSO-NCSL5-001-ND
|
DigiKey | SPEED SWITCH GEAR - CYLINDER, TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$131.9263 / $150.7700 | Buy Now |
DISTI #
876-S12RSSRDSONCSL51
|
Mouser Electronics | Speed Sensors Speed Switch Gear - Cylinder, Threaded, M12 Housing, Cable RoHS: Compliant | 10 |
|
$129.9000 / $150.7500 | Buy Now |
DISTI #
V99:2348_27181959
|
Arrow Electronics | Hall Effect Sensor 9V/12V/15V/18V/24V Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 7 |
|
$125.2900 / $134.0200 | Buy Now |
DISTI #
STXS12R-SSRDSO-NCSL5-001
|
Heilind Electronics | SPEED SWITCH GEAR - CYLINDER THREAD, M12, CABLE | Americas - 7 in Stock |
|
$150.4839 / $155.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.0100 / $155.5000 | Buy Now |
DISTI #
66349045
|
Verical | Hall Effect Sensor 9V/12V/15V/18V/24V Bulk Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$125.2900 / $134.0200 | Buy Now |
DISTI #
STXS12R-SSRDSO-NCSL5-001
|
Interstate Connecting Components | SPEED SWITCH GEAR - CYLINDER THREAD, M12, CABLE | 2 |
|
$150.4839 / $155.5000 | Buy Now |