Part Details for S1400-25W5-RE-34 by SOURIAU-SUNBANK
Overview of S1400-25W5-RE-34 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB2.5W-5DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] | |
10127397-41S1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 12HP+24S Right Angle, Through Hole | |
10127401-49S1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 10HP+21S, Right Angle, Through Hole. |
Price & Stock for S1400-25W5-RE-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-S140025W5RE34
|
Mouser Electronics | Circular MIL Spec Backshells PROTECTIVE COVER ASSY | 0 |
|
$141.0800 | Order Now |