Part Details for S14100038 by Wurth Electronics Midcom
Overview of S14100038 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S14100038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74020431
|
RS | Choke, common mode power line, 0.56mH, 2.8 mOhm, 20.0A, 250VAC, WE-CMB | Wurth Electronics S14100038 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 | RFQ |