Part Details for S14K35G3S5 by TDK Epcos
Overview of S14K35G3S5 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S14K35G3S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Varistor - 35VAC / 45VDC Voltage Rating - 56V Varistor Voltage - 1 kA Surge Current - 10 J Surge Energy - Radial Leaded - PCB Mount. RoHS: Compliant |
6258 In Stock |
|
$0.1602 / $0.5280 | Buy Now |