Part Details for S14L0C-P07MTS9-9200 by ODU-USA Inc
Overview of S14L0C-P07MTS9-9200 by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9200JRSZ | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9200JRSZRL | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9689-2000EBZ | Analog Devices | Eval Bd for AD9689-2000 |
Price & Stock for S14L0C-P07MTS9-9200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S14L0C-P07MTS9-920
|
Avnet Americas | Connector Miniature Circular L-Series Push-Pull Locking PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port - Bulk (Alt: S14L0C-P07MTS9-920) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$193.9500 | Buy Now |