Part Details for S15B-EH(LF)(SN) by JST Manufacturing
Overview of S15B-EH(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S15/BCA | Rochester Electronics LLC | 54S15 - AND GATE, TRIPLE 3-INPUT, WITH OPEN-COLLECTOR INPUTS - Dual marked (5962-9751601QCA) | |
70T633S15BF8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70V631S15BF | Renesas Electronics Corporation | 256K x 18 3.3V Dual-Port RAM, Interleaved I/O's |
Price & Stock for S15B-EH(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S15B-EHLFSN
|
Mouser Electronics | JST RoHS: Compliant | 211 |
|
$0.3350 / $0.9500 | Buy Now |
|
Future Electronics | EH Series 15 Position 2.5 mm Side Entry Single Row Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.3500 / $0.3900 | Buy Now |
DISTI #
C1S404000049870
|
Chip1Stop | 2.5mm 15 1 ベース付ポスト ライトアングル 40mm Solder 250VAC/VDC 3A AC/DC(AWG#22使用時) 1000MΩ以上 10mΩ以下(初期)/20mΩ以下(環境試験後) 1000VAC/1min. +85℃ -25℃ ナイロン66/UL94V-0(ナチュラル・白) 黄銅 すずメッキ 8.2mm 4.2mm RoHS: Compliant pbFree: No Container: Bulk | 225 |
|
$0.2110 / $0.4760 | Buy Now |
Part Details for S15B-EH(LF)(SN)
S15B-EH(LF)(SN) CAD Models
S15B-EH(LF)(SN) Part Data Attributes
|
S15B-EH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S15B-EH(LF)(SN)
JST Manufacturing
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHROUDED, SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S15B-EH(LF)(SN)
This table gives cross-reference parts and alternative options found for S15B-EH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S15B-EH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W-P5315 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | SMK Corporation | S15B-EH(LF)(SN) vs W-P5315 |
HMC7125-01-1532 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | Hosiden Corporation | S15B-EH(LF)(SN) vs HMC7125-01-1532 |
90649-8415 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S15B-EH(LF)(SN) vs 90649-8415 |
1-1734009-5 | 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | S15B-EH(LF)(SN) vs 1-1734009-5 |
48147-1511 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S15B-EH(LF)(SN) vs 48147-1511 |
1-11241-5 | 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | S15B-EH(LF)(SN) vs 1-11241-5 |
39-27-1159 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S15B-EH(LF)(SN) vs 39-27-1159 |
B15PS-TBB(LF)(SN) | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | S15B-EH(LF)(SN) vs B15PS-TBB(LF)(SN) |
53426-1511 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | S15B-EH(LF)(SN) vs 53426-1511 |
S15B-XH-A | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | JST Manufacturing | S15B-EH(LF)(SN) vs S15B-XH-A |