There are no models available for this part yet.
Overview of S16 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S16 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47F2149
|
Newark | Nut Driver, Drive Size - Metric:12.7Mm, Blade Length:76Mm, Overall Length:178Mm, Handle Color:Red Rohs Compliant: Na |Klein Tools S16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0800 | Buy Now | |
DISTI #
S16-ND
|
DigiKey | NUT DRIVER HEX SOCKET 1/2" 7" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$13.0100 | Buy Now | |
DISTI #
247-S16
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 1/2-Inch Nut Driver 3-Inch Hollow Shaft | 3 |
|
$11.0000 / $13.0600 | Buy Now | |
DISTI #
71083018
|
RS | 1/2" Nut Driver, 3" Hollow Shank | Klein Tools S16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0200 / $13.0700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0600 / $14.3800 | Buy Now |