Part Details for S1613A-77.7600(T) by Pericom Semiconductor Corporation
Overview of S1613A-77.7600(T) by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92276-000 | Renesas Electronics Corporation | 54FCT162501T | |
iW1760-00 | Renesas Electronics Corporation | 45W AC/DC Off-Line Controller for Power Adapters | |
iW1760-01 | Renesas Electronics Corporation | 45W AC/DC Off-Line Controller for Power Adapters |
Price & Stock for S1613A-77.7600(T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1114 |
|
RFQ |
Part Details for S1613A-77.7600(T)
S1613A-77.7600(T) CAD Models
S1613A-77.7600(T) Part Data Attributes
|
S1613A-77.7600(T)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S1613A-77.7600(T)
Pericom Semiconductor Corporation
Oscillator, 1.54MHz Min, 156.25MHz Max, 77.76MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Min | 1.54 MHz | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |