Part Details for S1613E-25.0000(T) by Diodes Incorporated
Overview of S1613E-25.0000(T) by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S1613E-25.0000(T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-S1613E-25.0000(T)CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
290 In Stock |
|
$0.6959 / $1.2000 | Buy Now |
DISTI #
S1613E-25.0000(T)
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: S1613E-25.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.8804 / $1.0401 | Buy Now |
DISTI #
729-S1613E-25.0000T
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K | 835 |
|
$0.7550 / $1.2100 | Buy Now |
DISTI #
S1613E-25.0000(T)
|
Avnet Americas | SMD Crystal Oscillator 25MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: S1613E-25.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.8804 / $1.0401 | Buy Now |
Part Details for S1613E-25.0000(T)
S1613E-25.0000(T) CAD Models
S1613E-25.0000(T) Part Data Attributes:
|
S1613E-25.0000(T)
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1613E-25.0000(T)
Diodes Incorporated
Oscillator, 1.544MHz Min, 125MHz Max, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for S1613E-25.0000(T)
This table gives cross-reference parts and alternative options found for S1613E-25.0000(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1613E-25.0000(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNETHE025 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Diodes Incorporated | S1613E-25.0000(T) vs FNETHE025 |