-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16210CMLZ | Analog Devices | Tri-Axis Inclinometer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8359
|
Newark | Jumper, 2Pos, 8.1Mm Rohs Compliant: Yes |Harwin S1621-46 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38337 |
|
$0.1500 / $0.3200 | Buy Now |
DISTI #
84K3749
|
Newark | Smt Fixed Jumper Link Rohs Compliant: Yes |Harwin S1621-46 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
952-3477-ND
|
DigiKey | SURFACE MOUNT JUMPER LOOSE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
28405 In Stock |
|
$0.1084 / $0.2700 | Buy Now |
DISTI #
855-S1621-46
|
Mouser Electronics | Circuit Board Hardware - PCB SURFACE MOUNT JUMPER LOOSE PC RoHS: Compliant | 39396 |
|
$0.1020 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3450 Partner Stock |
|
$0.0920 / $0.0970 | Buy Now |
DISTI #
S1621-46
|
TTI | Circuit Board Hardware - PCB SURFACE MOUNT JUMPER LOOSE PC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.1050 | Buy Now |
DISTI #
S162146-HAR-0
|
TME | S1621-46 Min Qty: 500 | 3450 |
|
$0.0753 | Buy Now |
DISTI #
S1621-46
|
Avnet Abacus | EZ-Jumper Link, SMT, tin, Loose (Alt: S1621-46) RoHS: Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600270113
|
Chip1Stop | Connector Other | 3450 |
|
$0.0991 / $0.0995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1621-46
Harwin
Buy Now
Datasheet
|
Compare Parts:
S1621-46
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for S1621-46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1621-46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1621-06 | Interconnection Device, | Harwin | S1621-46 vs S1621-06 |
S1621-06R | Interconnection Device, | Harwin | S1621-46 vs S1621-06R |
S1621F46 | Interconnection Device | Harwin | S1621-46 vs S1621F46 |
S1621-46R | Interconnection Device, LEAD FREE | Harwin | S1621-46 vs S1621-46R |