Part Details for S1633B-125.0000(T) by Diodes Incorporated
Overview of S1633B-125.0000(T) by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1633B-125.0000(T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1633B-125.0000(T)
|
Avnet Americas | Clock SAW Oscillator SEAM5032 T&R 1K - Tape and Reel (Alt: S1633B-125.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.9449 / $1.1163 | Buy Now |
DISTI #
729-S1633B-125.0000T
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K RoHS: Compliant | 0 |
|
$1.0400 / $1.1200 | Order Now |
Part Details for S1633B-125.0000(T)
S1633B-125.0000(T) CAD Models
S1633B-125.0000(T) Part Data Attributes
|
S1633B-125.0000(T)
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1633B-125.0000(T)
Diodes Incorporated
LVCMOS/TTL Output Clock Oscillator, 1.8432MHz Min, 125MHz Max, 125MHz Nom, MINIATURE, LEADLESS, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.8432 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 10 LS TTL, 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |