Part Details for S1633B-40.0000(T) by Diodes Incorporated
Overview of S1633B-40.0000(T) by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1633B-40.0000(T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1633B-40.0000(T)
|
Avnet Americas | SMD Crystal Oscillator 40MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: S1633B-40.0000(T)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6746 / $0.7970 | Buy Now |
DISTI #
729-S1633B-40.0000T
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K | 0 |
|
$0.6640 / $1.1400 | Order Now |