Part Details for S1633E-50 by Pericom Semiconductor Corporation
Overview of S1633E-50 by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1633E-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 50 MHz, CMOS/LSTTL OUTPUT | 129 |
|
Buy Now |
Part Details for S1633E-50
S1633E-50 CAD Models
S1633E-50 Part Data Attributes
|
S1633E-50
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S1633E-50
Pericom Semiconductor Corporation
CMOS/LSTTL Output Clock Oscillator, 50MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BULK | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/LSTTL | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 5mm x 3.2mm x 1.3mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for S1633E-50
This table gives cross-reference parts and alternative options found for S1633E-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1633E-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1633B-50T | CMOS/LSTTL Output Clock Oscillator, 50MHz Nom | Pericom Semiconductor Corporation | S1633E-50 vs S1633B-50T |
S1633E-50T | CMOS/LSTTL Output Clock Oscillator, 50MHz Nom | Pericom Semiconductor Corporation | S1633E-50 vs S1633E-50T |