Part Details for S1634E-125.0000 by Diodes Incorporated
Overview of S1634E-125.0000 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for S1634E-125.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1634E-125.0000
|
Avnet Americas | Clock SAW Oscillator SEAM5032 T&R 1K - Tape and Reel (Alt: S1634E-125.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8567 | Buy Now |
DISTI #
729-S1634E-125.0000
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K | 0 |
|
$1.0100 / $1.1000 | Order Now |
Part Details for S1634E-125.0000
S1634E-125.0000 CAD Models
S1634E-125.0000 Part Data Attributes
|
S1634E-125.0000
Diodes Incorporated
Buy Now
|
Compare Parts:
S1634E-125.0000
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |