Part Details for S164046G050 by nVent Hoffman
Overview of S164046G050 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S164046G050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3449
|
Newark | Air Cond, 13500 Btu/H, 460V, 4Kw, Product Range:S16 Spectracool Series, Plug Type:- Rohs Compliant: Yes |Nvent Hoffman S164046G050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$8,867.8900 / $9,270.9800 | Buy Now |
DISTI #
70863432
|
RS | Indoor AC, 460V, 13500 BTU, 4000W, 15A, 62.2x19.7x13.4, SpectraCool Series | nVent HOFFMAN Cooling S164046G050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8,807.4300 / $9,270.9800 | RFQ |