Part Details for S1680-2507-34-19 by SOURIAU-SUNBANK
Overview of S1680-2507-34-19 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2507P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 50A 55Mohm To-3P | |
77315-125-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Right Angle, |
Price & Stock for S1680-2507-34-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-S168025073419
|
Mouser Electronics | Circular MIL Spec Backshells CIRCULAR ASSEMBLY | 0 |
|
$60.4800 / $64.0200 | Order Now |