Part Details for S16KSD2 by Diotec Semiconductor AG
Overview of S16KSD2 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S16KSD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S16KSD2-ND
|
DigiKey | DIODE D2PAK 800V 16A Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3906 | Buy Now |
DISTI #
637-S16KSD2
|
Mouser Electronics | Rectifiers Diode, D2PAK, 800V, 16A RoHS: Compliant | 0 |
|
$0.3480 / $1.4100 | Order Now |
|
Onlinecomponents.com | Diode - D2PAK - 800V - 16A RoHS: Compliant | 0 |
|
$0.2936 / $0.4576 | Buy Now |
DISTI #
S16KSD2-DIO
|
TME | Diode: rectifying, SMD, 800V, 8Ax2, 1.5us, D2PAK, Ufmax: 1.1V, Ir: 5uA Min Qty: 1 | 170 |
|
$0.3900 / $0.7800 | Buy Now |
Part Details for S16KSD2
S16KSD2 CAD Models
S16KSD2 Part Data Attributes
|
S16KSD2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S16KSD2
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-263AB, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S16KSD2
This table gives cross-reference parts and alternative options found for S16KSD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S16KSD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQA12B300C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC PACKAGE-3 | Power Integrations | S16KSD2 vs LQA12B300C |
SK2080CD2 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3 | Diotec Semiconductor AG | S16KSD2 vs SK2080CD2 |
DSSK38-0025BS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 25V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | IXYS Corporation | S16KSD2 vs DSSK38-0025BS |
S16DSD2 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3 | Diotec Semiconductor AG | S16KSD2 vs S16DSD2 |
UCU20C16 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 160V V(RRM), Silicon, TO-263AB, PLASTIC, SIMILAR TO TO-263, 3 PIN | Nihon Inter Electronics Corporation | S16KSD2 vs UCU20C16 |
DGSK28-025CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 21A, 250V V(RRM), Gallium Arsenide, TO-263AB, PLASTIC PACKAGE-4 | IXYS Corporation | S16KSD2 vs DGSK28-025CS |
DSEC16-04AS | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | IXYS Corporation | S16KSD2 vs DSEC16-04AS |
DA10SHT12-263 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | Daco Semiconductor Co Ltd | S16KSD2 vs DA10SHT12-263 |
DSSK18-0025BS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 25V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | IXYS Corporation | S16KSD2 vs DSSK18-0025BS |
DGSK36-03CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 29A, 300V V(RRM), Gallium Arsenide, TO-263AB, PLASTIC PACKAGE-4 | IXYS Corporation | S16KSD2 vs DGSK36-03CS |