There are no models available for this part yet.
Overview of S18-2VNDL-2M by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S18-2VNDL-2M by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X7839
|
Newark | Photoelectric Sensor, 750Mm, Npn, Sensing Method:Diffuse, Product Range:-, Connection Method:Cable, Sensing Range Max:750Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering S18-2VNDL-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1000 / $58.8500 | Buy Now | |
DISTI #
2170-S18-2VNDL-2M-ND
|
DigiKey | PHOTO SEN REFLECT 750MM NPN Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$55.0000 | Buy Now | |
DISTI #
778-S18-2VNDL-2M
|
Mouser Electronics | Photoelectric Sensors S18-2 Series: Diffuse Reflective, Range: 750 mm, Input: 10-30 V dc, Outputs: complementary NPN, 2 m 4-conductor PVC Cable | 1 |
|
$55.0000 | Buy Now | |
Neutron USA | Photoelectric Sensor, Diffuse, M18 Barrel, 750mm, 10-30VDC, L/D NPN, 2m Cable, 42160 | 11 |
|
$138.2400 | Buy Now |