Part Details for S18-2VPDL-2M by Banner Engineering Corp
Overview of S18-2VPDL-2M by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S18-2VPDL-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7869
|
Newark | Photoelectric Sensor, 750Mm, Pnp, Sensing Method:Diffuse, Product Range:-, Connection Method:Cable, Sensing Range Max:750Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering S18-2VPDL-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1000 / $58.8500 | Buy Now |
DISTI #
778-S18-2VPDL-2M
|
Mouser Electronics | Photoelectric Sensors S18-2 Series: Diffuse Reflective, Range: 750 mm, Input: 10-30 V dc, Outputs: complementary PNP, 2 m 4-conductor PVC Cable | 0 |
|
$55.0000 | Order Now |
|
Neutron USA | Photoelectric Sensor, Diffuse, Red LED, R: 750mm, 10-30VDC, L/D PNP, 2m, PVC, 42165 | 2 |
|
$151.1100 | Buy Now |