There are no models available for this part yet.
Overview of S18-2VPDL-Q8 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S18-2VPDL-Q8 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X7868
|
Newark | S18-2 Series: Diffuse Reflective, Range: 750 Mm, Input: 10-30 V Dc, Outputs: Complementary Pnp, Connection: Euro M12 4-Pin Integral Connector |Banner Engineering S18-2VPDL-Q8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0000 | Buy Now | |
DISTI #
2170-S18-2VPDL-Q8-ND
|
DigiKey | PHOTO SEN REFLECT 750MM PNP Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$55.0000 | Buy Now | |
DISTI #
778-S18-2VPDL-Q8
|
Mouser Electronics | Photoelectric Sensors S18-2 Series: Diffuse Reflective, Range: 750 mm, Input: 10-30 V dc, Outputs: Complementary PNP, 4-pin M12 Integral QD | 9 |
|
$55.0000 | Buy Now | |
Neutron USA | Sensor, Photoelectric, Diffuse, LED, 750mm Range, 10-30VDC, PNP, M12, 42167 | 9 |
|
$128.6800 | Buy Now |