Part Details for S18-2VPLP-5M by Banner Engineering Corp
Overview of S18-2VPLP-5M by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S18-2VPLP-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-S18-2VPLP-5M-ND
|
DigiKey | POLARIZED RETROREFLECTIVE SENSOR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
73 In Stock |
|
$84.0000 | Buy Now |
DISTI #
778-S18-2VPLP-5M
|
Mouser Electronics | Photoelectric Sensors S18-2 Series: Polarized Retroreflective, Range: 6 m, Input: 10-30 V dc, Outputs: complementary PNP, 4-conductor 5 m PVC Cable | 5 |
|
$84.0000 | Buy Now |