There are no models available for this part yet.
Overview of S18-2VPLPC-Q5 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S18-2VPLPC-Q5 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X7878
|
Newark | S18-2 Series: Polarized Retroreflective With Pot, Range: Variable To 6 M, Input: 10-30 V Dc, Outputs: Complementary Pnp, Connection: Euro M12 4-Pin 150 Mm Pvc Pigtail |Banner Engineering S18-2VPLPC-Q5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0000 | Buy Now | |
DISTI #
2170-S18-2VPLPC-Q5-ND
|
DigiKey | S18-2 SERIES: POLARIZED RETROREF Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$85.0000 | Buy Now | |
DISTI #
778-S18-2VPLPC-Q5
|
Mouser Electronics | Photoelectric Sensors S18-2 Series: Polarized Retroreflective with pot, Range: variable to 6 m, Input: 10-30 V dc, Outputs: Complementary PNP, 150 mm (6 in) 4-pin M12 PVC Pigtail QD | 0 |
|
$85.0000 | Order Now | |
DISTI #
71006764
|
RS | Photoelectric Sensor, Polarized Retro, 6m, 10-30VDC, PNP, QD, S18-2 | Banner Engineering S18-2VPLPC-Q5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.0000 | RFQ | |
Neutron USA | PE Sensor, Polar Retro, Pot, R: 6m, 10-30VDC, PNP L/D, 0.15m cable QDM12, 86564 | 1 |
|
$172.1300 | Buy Now |