Part Details for S18327-00040 by TE Connectivity
Overview of S18327-00040 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
20021211-00040T1LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 40 Positions, 1.27 mm (.050in) Pitch. | |
20021612-00040T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 40 contacts |
Price & Stock for S18327-00040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHS18327-00040
|
Heilind Electronics | PIN, S/A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHS18327-00040
|
Interstate Connecting Components | PIN, S/A | 0 |
|
Buy Now |