Part Details for S18AW3D by Banner Engineering Corp
Overview of S18AW3D by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S18AW3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7642
|
Newark | Photoelectric Sensor, Sensor Output Type:Ac Lo, Sensing Range Max:100Mm, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:300Ma, Product Range:S18 Series, Contact Current Max:300Ma, Sensor Input:Optical Rohs Compliant: Yes |Banner Engineering S18AW3D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$89.1800 | Buy Now |
DISTI #
2170-S18AW3D-ND
|
DigiKey | PHOTO SEN DIFFUSED 100MM SPST Min Qty: 1 Lead time: 5 Weeks Container: Box |
29 In Stock |
|
$91.0000 | Buy Now |
DISTI #
778-S18AW3D
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM S18 Series: Diffuse, Range: 100 mm, Input: 20-250 V ac, Output: SPST Solid-state Light Operate, 2 m (6.5 ft) Cable RoHS: Compliant | 9 |
|
$91.0000 | Buy Now |
|
Neutron USA | Photoelectric, Diffuse, 18mm Plastic, In: 20-250 VAC, Out: L Oper, 4", Range, 2m | 50 |
|
$194.9300 | Buy Now |