Part Details for S18RW3R by Banner Engineering Corp
Overview of S18RW3R by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S18RW3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7645
|
Newark | Photoelectric Sensor, Sensor Output Type:Ac Do, Sensing Range Max:20M, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Output Current:300Ma, Product Range:S18 Series, Contact Current Max:300Ma, Sensing Mode:Opposed Rohs Compliant: Yes |Banner Engineering S18RW3R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5800 / $84.5300 | Buy Now |
DISTI #
2170-S18RW3R-ND
|
DigiKey | EZ-BEAM S18 SERIES: RECEIVER, RA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.0000 | Buy Now |
DISTI #
778-S18RW3R
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM S18 Series: Receiver, Range: 20 m, Input: 20-250 V ac, Output: SPST Solid-state Dark Operate, 2 m (6.5 ft) Cable | 5 |
|
$79.0000 | Buy Now |
|
Neutron USA | Sensor, Opposed Sensing Mode, DO, 20 m, Infrared LED, 950 nm, 20 mA (Avg.) | 5 |
|
$187.3900 | Buy Now |