Part Details for S18SP6DL W/30 by Banner Engineering Corp
Overview of S18SP6DL W/30 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S18SP6DL W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-S18SP6DLW/30
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM S18 Series: Diffuse, Range: 300 mm, Input: 10-30 V dc, Output: Complementary PNP, 9 m (30 ft) Cable | 0 |
|
$96.0000 | Order Now |