-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1209
|
Newark | Spring Probe Sleeve, 3A, 17.4Mm, Connector Type:Spring Loaded Probe, Centerline Spacing:1.9Mm, Connector Tip Style:-, Current Rating:3A, Overall Length:17.4Mm, Spring Force Initial:-, Spring Force Working Travel:- Rohs Compliant: Yes |Harwin S19-501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 / $0.8460 | Buy Now |
DISTI #
952-2614-ND
|
DigiKey | SPRING PROBE SLEEVE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
23846 In Stock |
|
$0.8187 / $1.5800 | Buy Now |
DISTI #
855-S19-501
|
Mouser Electronics | Contact Probes CRIMP SLEEVE RoHS: Compliant | 6831 |
|
$0.8050 / $1.5800 | Buy Now |
DISTI #
77317556
|
Verical | Spring Spade Terminal 17.4mm Gold Bulk/Loose RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 500 |
|
$0.8788 / $1.3000 | Buy Now |
DISTI #
S19-501
|
TTI | Contact Probes CRIMP SLEEVE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.9400 | Buy Now |
DISTI #
S19-501
|
Avnet Abacus | Sleeve for Two Part Spring Probe P19-XX21, 17.4mm long, 2.5mm retaining feature, crimp or solder 30AWG (Alt: S19-501) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9960198
|
element14 Asia-Pacific | RECEPTACLE, CRIMP, 1.90MM PITCH RoHS: Compliant Min Qty: 1 Container: Each | 2859 |
|
$1.8168 / $1.9940 | Buy Now |
DISTI #
9960198
|
Farnell | RECEPTACLE, CRIMP, 1.90MM PITCH RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 2859 |
|
$1.2657 / $1.4662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S19-501
Harwin
Buy Now
Datasheet
|
Compare Parts:
S19-501
Harwin
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e4 |