Part Details for S1A-302112-K by New Age Enclosures
Overview of S1A-302112-K by New Age Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91930-21125LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91930-21121LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for S1A-302112-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4256-S1A-302112-K-ND
|
DigiKey | BOX ABS WHITE 3.02"L X 2.1"W Min Qty: 1 Lead time: 2 Weeks Container: Bag |
19 In Stock |
|
$6.4625 / $10.8900 | Buy Now |
DISTI #
789-S1A-302112-K
|
Mouser Electronics | Battery Enclosures Mini AA Battery Box Kit 3.0 x 2.1 x 1.2 inch - White RoHS: Compliant | 142 |
|
$6.4600 / $9.3100 | Buy Now |
DISTI #
71356442
|
RS | Mini AA Batttery Box Kit, White | New Age Enclosures S1A-302112-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$8.1800 / $11.2900 | Buy Now |
Part Details for S1A-302112-K
S1A-302112-K CAD Models
S1A-302112-K Part Data Attributes
|
S1A-302112-K
New Age Enclosures
Buy Now
|
Compare Parts:
S1A-302112-K
New Age Enclosures
|
Samacsys Manufacturer | New Age Enclosures |